357-037-421-168

Heilind Number:EDA357-037-421-168
Manufacturer:EDAC
Manufacturer Number:357-037-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-421-168

Detailed Description

Introducing our 357-037-421-168 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also meets the highest standards of safety and durability. With a single row design and 37 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Perfect for straight mount orientation, this connector is easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with our premium Card Edge Connector and experience seamless and efficient performance every time.