357-037-425-101

Heilind Number:EDA357-037-425-101
Manufacturer:EDAC
Manufacturer Number:357-037-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-425-101

Detailed Description

Introducing our 357-037-425-101 Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to withstand even the most demanding environments. Featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable performance with a current rating of 5A. With a single row layout and 37 positions, it offers ample connectivity options while maintaining a compact .156" pitch and .2" row spacing. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the 357-037-425-101 for efficient and secure PCB connections, meeting the highest standards of quality and performance.