357-037-425-102

Heilind Number:EDA357-037-425-102
Manufacturer:EDAC
Manufacturer Number:357-037-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-425-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Boasting a sleek Black finish, this connector combines durability and style. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity. Featuring a single row design with 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, precise connections are guaranteed. Engineered for versatility, it can be mounted straight onto the PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our full range of connectors for all your PCB connectivity needs.