357-037-425-104

Heilind Number:EDA357-037-425-104
Manufacturer:EDAC
Manufacturer Number:357-037-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-425-104

Detailed Description

Introducing our 357-037-425-104 Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek and durable connector features a single row design with 37 positions, allowing for efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both safety and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Say goodbye to connectivity issues with this black, 5A amperage-rated connector, offering uncompromising performance in any environment. Upgrade your PCB connections with ease, thanks to this essential component in our extensive lineup of connectors.