357-037-425-107

Heilind Number:EDA357-037-425-107
Manufacturer:EDAC
Manufacturer Number:357-037-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-425-107

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed for efficiency and durability, this connector boasts a sleek black finish and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row configuration and 37 positions, it offers ample connectivity for your electronic devices. The contact material, made from high-quality Copper Alloy, ensures secure and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless integration onto your PCB. With a low operating temperature range of -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in our Card Edge Connector for a seamless and reliable connection solution for your electronic projects.