357-037-425-108

Heilind Number:EDA357-037-425-108
Manufacturer:EDAC
Manufacturer Number:357-037-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-425-108

Detailed Description

Introducing our 357-037-425-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 37 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. The black color adds a sleek finish to any assembly. With a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.