357-037-425-112

Heilind Number:EDA357-037-425-112
Manufacturer:EDAC
Manufacturer Number:357-037-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-425-112

Detailed Description

Introducing our Cutting Edge Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers exceptional durability but also adds a touch of sophistication to your electronic assemblies. With a single row design and 37 positions, it provides ample connectivity for your devices. The housing material ensures optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Made with high-quality copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration onto PCBs. Trust in the reliability and performance of our Card Edge Connector to elevate your electronic applications to the next level.