357-037-425-158

Heilind Number:EDA357-037-425-158
Manufacturer:EDAC
Manufacturer Number:357-037-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-425-158

Detailed Description

Introducing the 357-037-425-158 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a single row layout with 37 positions, perfect for seamless board-to-board connections. Engineered for efficiency, it features a .156-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees exceptional performance even in harsh environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand the rigors of industrial applications. Whether you're designing cutting-edge electronics or upgrading existing systems, trust the 357-037-425-158 for seamless connectivity and peace of mind. Elevate your projects with this essential component, available now in our online store.