357-037-427-101

Heilind Number:EDA357-037-427-101
Manufacturer:EDAC
Manufacturer Number:357-037-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-427-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance and durability. With a single row and 37 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the superior quality and precision engineering of our Card Edge Connector for all your PCB connection needs.