357-037-427-102

Heilind Number:EDA357-037-427-102
Manufacturer:EDAC
Manufacturer Number:357-037-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-427-102

Detailed Description

Introducing the 357-037-427-102 Card Edge Connector, a crucial component for seamless board-to-board connections in electronic assemblies. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 37 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from high-quality copper alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in the 357-037-427-102 for efficient and secure board-level interconnectivity. Elevate your electronic designs with this essential component.