357-037-427-103

Heilind Number:EDA357-037-427-103
Manufacturer:EDAC
Manufacturer Number:357-037-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-427-103

Detailed Description

Introducing our 357-037-427-103 Card Edge Connector, a versatile and reliable solution for seamless board-to-board PCB connections. Designed for exceptional performance, this connector boasts a sleek black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 37 positions, it offers ample connectivity options for your electronic devices. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. This connector is built for optimal functionality, with a straight mount orientation and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Trust in the 357-037-427-103 to deliver seamless connectivity and performance excellence in every use.