357-037-427-107

Heilind Number:EDA357-037-427-107
Manufacturer:EDAC
Manufacturer Number:357-037-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-427-107

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a single row design with 37 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on the PCB. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this black-colored connector is the perfect solution for your connectivity needs. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in the world of electronic engineering.