357-037-427-112

Heilind Number:EDA357-037-427-112
Manufacturer:EDAC
Manufacturer Number:357-037-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-427-112

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black design that not only enhances aesthetics but also ensures durability. With a current rating of 5A, it provides reliable power transmission in various electronic applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Boasting a single row with 37 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures excellent conductivity and long-term reliability. Designed for straight mounting orientation, installation is quick and hassle-free. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in our high-quality product to meet your connectivity needs with precision and efficiency.