357-037-427-158

Heilind Number:EDA357-037-427-158
Manufacturer:EDAC
Manufacturer Number:357-037-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-427-158

Detailed Description

Introducing our 357-037-427-158 Card Edge Connector, the essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and 37 positions, it provides ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Engineered for versatility, it offers straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure PCB connections, meeting the highest industry standards for quality and performance.