357-037-427-178

Heilind Number:EDA357-037-427-178
Manufacturer:EDAC
Manufacturer Number:357-037-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-427-178

Detailed Description

Introducing our cutting-edge Card Edge Connector ( 357-037-427-178), a crucial component for seamless PCB connectivity. Designed for maximum efficiency and durability, this connector boasts a sleek black finish and is engineered to deliver a reliable current of up to 5 A. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, it guarantees exceptional performance even in the most demanding environments, with an impressive operating temperature range of -40 to 105 °C. Featuring a single row layout with 37 positions, and a pitch of .156 in, it ensures precise and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a row spacing of .2 in and straight mount orientation, installation is straightforward and hassle-free. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.