357-037-431-102

Heilind Number:EDA357-037-431-102
Manufacturer:EDAC
Manufacturer Number:357-037-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-431-102

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic applications. This high-quality connector features a single row with 37 positions, ensuring reliable and efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working on a DIY project or a professional electronic system, trust in the performance and reliability of our Card Edge Connector.