357-037-431-103

Heilind Number:EDA357-037-431-103
Manufacturer:EDAC
Manufacturer Number:357-037-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-431-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, 357-037-431-103. Designed with precision and durability in mind, this black connector guarantees reliable performance. With a current rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent insulation and flame resistance. Featuring a single row design with 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.