357-037-431-104

Heilind Number:EDA357-037-431-104
Manufacturer:EDAC
Manufacturer Number:357-037-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-431-104

Detailed Description

Introducing our robust and reliable Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 37 positions, it offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Its straight mount orientation and precise pitch of .156 inches, along with a row spacing of .2 inches, facilitate easy and secure installation. Trusted for its efficiency and longevity, this Card Edge Connector is a must-have component for any PCB assembly project.