357-037-431-178

Heilind Number:EDA357-037-431-178
Manufacturer:EDAC
Manufacturer Number:357-037-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-431-178

Detailed Description

Introducing our Card Edge Connector, the pinnacle of reliable and efficient PCB connectivity. Designed for seamless integration into your electronic devices, this connector boasts high-performance features that guarantee optimal functionality. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees secure and stable connections. With a single row configuration, 37 positions, and a pitch of .156 inches, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector for unparalleled performance and peace of mind in your electronic assemblies.