357-037-441-101

Heilind Number:EDA357-037-441-101
Manufacturer:EDAC
Manufacturer Number:357-037-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-441-101

Detailed Description

Introducing our 357-037-441-101 Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. This sleek black connector boasts a single row layout with 37 positions, providing ample space for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees high performance even in demanding environments. The copper alloy contacts ensure optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is a dependable choice for mission-critical systems. Its straight mount orientation facilitates easy installation, making it ideal for various PCB assembly projects. Trust in the quality and functionality of this essential component, a standout in our extensive lineup of connectors.