357-037-441-103

Heilind Number:EDA357-037-441-103
Manufacturer:EDAC
Manufacturer Number:357-037-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-441-103

Detailed Description

Introducing our 357-037-441-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector is designed for high-performance applications, offering a reliable current rating of 5 A. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees exceptional safety standards. With 37 gold-plated copper alloy contacts arranged in a single row with a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy and efficient assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in the quality and functionality of this essential component, which falls under our extensive range of connectors designed to meet the diverse needs of modern technology.