357-037-441-108

Heilind Number:EDA357-037-441-108
Manufacturer:EDAC
Manufacturer Number:357-037-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-441-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-037-441-108. Designed for precision and durability, this connector ensures seamless communication between boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a professional aesthetic but also guarantees compliance with safety standards. With a 5A amperage rating and copper alloy contacts, you can rely on efficient power transmission. The 37 positions and .156-inch pitch provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component from our lineup of high-quality connectors.