357-037-441-112

Heilind Number:EDA357-037-441-112
Manufacturer:EDAC
Manufacturer Number:357-037-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-441-112

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, providing ample connectivity for your electronic devices. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Its straight mount orientation allows for easy installation on your PCB. Engineered for efficiency, this connector can handle a maximum amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance for your next project.