357-037-441-158

Heilind Number:EDA357-037-441-158
Manufacturer:EDAC
Manufacturer Number:357-037-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-441-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this sleek black connector features 37 positions in a single row, ensuring seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity under extreme conditions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With a high amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and efficiency for your next project.