357-037-445-102

Heilind Number:EDA357-037-445-102
Manufacturer:EDAC
Manufacturer Number:357-037-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-445-102

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row of 37 copper alloy contacts, it ensures seamless power and data transmission. The .156 inch pitch and .2 inch row spacing provide optimal connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in the quality and precision of this essential component, and experience seamless board-to-board connectivity like never before. Elevate your electronic projects with our Card Edge Connector.