357-037-445-103

Heilind Number:EDA357-037-445-103
Manufacturer:EDAC
Manufacturer Number:357-037-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-445-103

Detailed Description

Introducing our premium Card Edge Connector, meticulously designed for optimal performance in your electronic devices. Crafted with precision and reliability in mind, this connector boasts a sleek black finish that not only enhances the aesthetics of your PCB assembly but also ensures seamless integration. With a high amperage rating of 5A, it guarantees efficient power transmission, making it ideal for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, not only offers superior durability but also meets stringent safety standards. Featuring a single row design with 37 positions, copper alloy contacts, and a pitch of .156 inches, this connector facilitates easy and secure connections. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure reliable performance in any environment. Trust in our Card Edge Connector to elevate the functionality and longevity of your electronic systems.