357-037-445-104

Heilind Number:EDA357-037-445-104
Manufacturer:EDAC
Manufacturer Number:357-037-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-445-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both reliable performance and compliance with safety standards. With a single row layout and 37 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, ensures optimal conductivity and longevity, even in demanding environments. Thanks to a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly built to last. Trust in its straight mount orientation for easy integration into your PCB assembly. Upgrade your connectivity solutions with our cutting-edge Card Edge Connector.