357-037-445-107

Heilind Number:EDA357-037-445-107
Manufacturer:EDAC
Manufacturer Number:357-037-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-445-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, a sleek and powerful solution for your PCB connectivity needs. Designed for optimal performance, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration featuring 37 high-quality Copper Alloy contacts, it offers reliable connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing provide seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in our Card Edge Connector to deliver exceptional performance and longevity, guaranteed to meet your expectations. Elevate your PCB designs with this essential component from our extensive range of connectors.