357-037-445-108

Heilind Number:EDA357-037-445-108
Manufacturer:EDAC
Manufacturer Number:357-037-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-445-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This sleek and durable connector features a single row configuration with 37 positions, making it ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees superior performance and longevity, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is ensured. The black color and straight mount orientation not only enhance aesthetics but also offer easy integration onto PCBs. Rated for a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is a perfect choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this exceptional Card Edge Connector, a must-have component in your electronic assembly projects.