357-037-445-112

Heilind Number:EDA357-037-445-112
Manufacturer:EDAC
Manufacturer Number:357-037-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in your electronic devices. With a sleek black finish and UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also offers superior durability. Engineered for optimal performance, it features copper alloy contacts that ensure reliable power transmission with a low amperage of 5A. The connector's single row design, with 37 positions and a pitch of .156 inches, allows for efficient board-to-board connections. With a row spacing of .2 inches and straight mount orientation, installation is quick and easy. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your electronic systems with the best in class Card Edge Connector, a crucial component for seamless connectivity.