357-037-445-158

Heilind Number:EDA357-037-445-158
Manufacturer:EDAC
Manufacturer Number:357-037-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-445-158

Detailed Description

Introducing our 357-037-445-158 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal signal transmission, this connector features 37 positions in a single row, with a .156-inch pitch and .2-inch row spacing, ensuring precise and secure connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent durability and safety. Made with copper alloy contacts, it guarantees efficient conductivity, even in demanding applications. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers easy installation on your board, making it ideal for use in various electronic devices. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connectivity.