357-037-445-168

Heilind Number:EDA357-037-445-168
Manufacturer:EDAC
Manufacturer Number:357-037-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-445-168

Detailed Description

Introducing our 357-037-445-168 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and style. With a single row design and 37 positions, it offers ample room for connections while maintaining a compact form factor. The copper alloy contacts ensure low resistance and optimal signal transmission, meeting the demands of even the most data-intensive applications. Featuring a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of environments. Trust in the 357-037-445-168 for secure and efficient board-level connections.