357-037-447-102

Heilind Number:EDA357-037-447-102
Manufacturer:EDAC
Manufacturer Number:357-037-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-447-102

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver reliable performance in even the most demanding environments. With a current rating of 5 A, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional safety and fire resistance. Featuring a single row design with 37 positions, this connector offers ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable, making it an essential component for any electronic application. Trust in our Card Edge Connector for unparalleled performance and quality assurance.