357-037-447-103

Heilind Number:EDA357-037-447-103
Manufacturer:EDAC
Manufacturer Number:357-037-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-447-103

Detailed Description

Introducing our 357-037-447-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This black connector boasts a single row design with 37 positions, perfect for high-density applications. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and efficient signal transmission. With a 5A amperage rating and a pitch of .156 inches, this connector guarantees optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it compatible with various environments. Trust in the quality and functionality of this essential component for your PCB connections.