357-037-447-104

Heilind Number:EDA357-037-447-104
Manufacturer:EDAC
Manufacturer Number:357-037-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-447-104

Detailed Description

Introducing our high-performance Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. With a sleek black design, this connector not only looks professional but also offers exceptional functionality. Its single-row configuration, featuring 37 positions, allows for efficient data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector guarantees reliable performance even in harsh environments. The .156-inch pitch and .2-inch row spacing ensure precise alignment and secure connectivity. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for ensuring seamless and uninterrupted operation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's the perfect choice for applications that demand both reliability and durability. Upgrade your PCB assembly with our Card Edge Connector and experience superior performance like never before.