357-037-447-107

Heilind Number:EDA357-037-447-107
Manufacturer:EDAC
Manufacturer Number:357-037-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-447-107

Detailed Description

Introducing the 357-037-447-107 Card Edge Connector, a sleek and reliable solution for seamless circuit board connectivity. Designed for optimal performance, this connector features a single row layout with 37 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The housing material, along with the copper alloy contact material, ensures high conductivity and resistance to corrosion. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for use in a variety of environments. Whether you're a professional in the electronics industry or a hobbyist working on a project, the 357-037-447-107 Card Edge Connector is the perfect choice for your PCB connectivity needs.