357-037-447-108

Heilind Number:EDA357-037-447-108
Manufacturer:EDAC
Manufacturer Number:357-037-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-447-108

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-037-447-108). Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 37 positions, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-demand applications. Trust in its straight mount orientation for a secure fit, making it an essential component in your PCB assembly. Upgrade your connectivity today with this high-quality Card Edge Connector.