357-037-447-112

Heilind Number:EDA357-037-447-112
Manufacturer:EDAC
Manufacturer Number:357-037-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-447-112

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless connectivity in your electronic devices. Crafted with precision and reliability in mind, this connector boasts a sleek black design, making it both functional and visually appealing. With a current rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row layout with 37 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it fits seamlessly into any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore the possibilities with this essential component, available now in our PCB Connectors collection.