357-037-447-168

Heilind Number:EDA357-037-447-168
Manufacturer:EDAC
Manufacturer Number:357-037-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a single row configuration and 37 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees efficient signal transmission, while a 5 A amperage rating provides sufficient power handling capability. Featuring a .156-inch pitch and .2-inch row spacing, this connector facilitates precise and easy PCB assembly. Its straight mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of environments. Trust in the quality and performance of this essential component for your electronic projects.