357-037-447-178

Heilind Number:EDA357-037-447-178
Manufacturer:EDAC
Manufacturer Number:357-037-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-447-178

Detailed Description

Introducing our high-quality Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to handle up to 5A of power. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and performance. With a single row configuration and 37 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this Card Edge Connector for seamless and dependable board-to-board connections in your electronic projects.