357-037-453-102

Heilind Number:EDA357-037-453-102
Manufacturer:EDAC
Manufacturer Number:357-037-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-453-102

Detailed Description

Introducing our 357-037-453-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a striking black color. With a single row configuration and a total of 37 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from durable Copper Alloy, ensures optimal signal transmission and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and efficient connections. The right-angle mount orientation further enhances versatility in installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in its quality and performance for your next project.