357-037-453-103

Heilind Number:EDA357-037-453-103
Manufacturer:EDAC
Manufacturer Number:357-037-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-453-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures both reliability and safety. With a single row configuration and 37 positions, it offers ample connectivity for your PCB assemblies. The Copper Alloy contact material and .156-inch pitch guarantee optimal signal transmission, while a 5A amperage rating ensures efficient power delivery. Engineered for versatility, it features a right-angle mount orientation and a wide operating temperature range of -40 to 105°C. Trust in this essential component for stable and secure connections in your electronic applications.