357-037-453-104

Heilind Number:EDA357-037-453-104
Manufacturer:EDAC
Manufacturer Number:357-037-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-453-104

Detailed Description

Introducing our 357-037-453-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 37 positions, ensuring efficient data transmission. Crafted with precision using high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability even in demanding environments. The pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the convenient right-angle mount orientation enables easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 357-037-453-104 for seamless connectivity and superior performance in your PCB designs.