357-037-453-107

Heilind Number:EDA357-037-453-107
Manufacturer:EDAC
Manufacturer Number:357-037-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-453-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 5A. With 37 positions in a single row layout and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of our Card Edge Connector for uninterrupted and efficient circuit connections.