357-037-453-108

Heilind Number:EDA357-037-453-108
Manufacturer:EDAC
Manufacturer Number:357-037-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-453-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted for seamless board-to-board PCB connections. This essential component boasts unrivaled reliability, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring long-lasting functionality even in the most demanding environments. Featuring a single row design with 37 positions and a pitch of .156 inches, it guarantees precise and secure connections. The copper alloy contact material and 5A amperage rating further enhance conductivity and power delivery. Engineered for convenience, this connector offers right-angle mount orientation, making installation a breeze. With an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Trust in the superior quality of our Card Edge Connector for seamless and efficient PCB connectivity.