357-037-453-112

Heilind Number:EDA357-037-453-112
Manufacturer:EDAC
Manufacturer Number:357-037-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-453-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed to revolutionize your PCB connectivity needs. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also visually appealing. Its single row design, featuring 37 positions with a pitch of .156 inches, ensures seamless and efficient board-to-board connections. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. Engineered for versatility, this connector offers right angle mounting orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in the reliability and performance of our Card Edge Connector for all your electronic projects.