357-037-453-158

Heilind Number:EDA357-037-453-158
Manufacturer:EDAC
Manufacturer Number:357-037-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-453-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your electronic projects. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row configuration and 37 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .156-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for efficient signal transmission. Perfect for space-saving installations, the right-angle mount orientation ensures a secure fit even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Explore our wide range of connectors and elevate your PCB projects with ease.