357-037-453-178

Heilind Number:EDA357-037-453-178
Manufacturer:EDAC
Manufacturer Number:357-037-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-453-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-037-453-178). Designed for optimal power delivery, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and 37 positions, it offers seamless integration for your circuit boards. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Trust in this black connector for secure and efficient board-to-board connections in your electronic projects. Welcome to the future of connectivity.