357-037-454-101

Heilind Number:EDA357-037-454-101
Manufacturer:EDAC
Manufacturer Number:357-037-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-454-101

Detailed Description

Introducing our Black Card Edge Connector, a reliable and high-performance solution for your PCB connection needs. With a sleek design and durable construction, this connector is perfect for applications requiring a secure and seamless board-to-board connection. Featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees both safety and superior conductivity. The connector boasts a single row configuration with 37 positions and a pitch of .156 inches, offering ample connectivity options. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector to deliver consistent power delivery, with a maximum amperage of 5A.Upgrade your connectivity experience with our Black Card Edge Connector, the perfect choice for demanding electronic applications.