357-037-454-102

Heilind Number:EDA357-037-454-102
Manufacturer:EDAC
Manufacturer Number:357-037-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-454-102

Detailed Description

Introducing our 357-037-454-102 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity in electronic systems. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration, it offers 37 positions for efficient signal transmission, each contact made of high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and consumer electronics. Trust in the 357-037-454-102 to deliver exceptional performance and longevity in your PCB designs.